United Automation SPC-240-13 technical specifications.
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 65°C |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Max Surge Current | 200A |
| Mount | Panel |
| RMS Current (Irms) | 13A |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation SPC-240-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.