
United Automation SSC-25 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Isolation Voltage | 5kV |
| Load Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Screw |
| Operating Supply Voltage | 230V |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for United Automation SSC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
