
United Automation STOM-2 technical specifications.
| Package/Case | Module |
| Height | 44mm |
| Length | 92mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation STOM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
