United Automation VAC2-2E-RFI technical specifications.
| Height | 21mm |
| Length | 56mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 65°C |
| Max Supply Voltage | 230V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Panel |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation VAC2-2E-RFI to view detailed technical specifications.
No datasheet is available for this part.