United Automation ZVT-16 technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for United Automation ZVT-16 to view detailed technical specifications.
No datasheet is available for this part.