United Chemi-Con 16PS180MH11 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 4.36A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con 16PS180MH11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.