This 100uF polymer aluminum electrolytic capacitor has a voltage rating of 20VDC and a tolerance of 20%. It features an ESR of 0.03 and a ripple current of 3210. The capacitor has a leakage current of 40uA at 2 minutes and a lifetime of 2000 hours. It measures 10 x 10.5mm in size and is designed for through hole mounting with a radial termination style and 5mm terminal pitch. The operating temperature range is -55 to 105 degrees Celsius.
United Chemi-Con 20FA100M-T4 technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 40@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con 20FA100M-T4 to view detailed technical specifications.
No datasheet is available for this part.