United Chemi-Con 36DA183F100CC2A technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36DA |
| Termination | Screw |
| Tolerance | -10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con 36DA183F100CC2A to view detailed technical specifications.
No datasheet is available for this part.