United Chemi-Con 4PS560MH11-T15 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Ripple Current | 5.23A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con 4PS560MH11-T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.