Cap Aluminum Lytic 1500uF 50V -10% to 50% (22.5 X 29mm) Axial 0.133 Ohm 1390mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 29 |
| Polarity | POLARIZED |
| Manufacturer Series | 53D |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 53D |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |