United Chemi-Con 53D181F450KP6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 67.1 |
| Polarity | POLARIZED |
| Manufacturer Series | 53D |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | 53D |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con 53D181F450KP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.