United Chemi-Con 53D223F035KD6 technical specifications.
| Capacitance | 22mF |
| ESR (Equivalent Series Resistance) | 17mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 7.49A |
| RoHS Compliant | No |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con 53D223F035KD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.