Cap Aluminum Lytic 39uF 400V -10% to 50% (19.3 X 41.7mm) Axial 4.546 Ohm 250mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 4.546Ohm |
| Ripple Current | 250mA |
| Lifetime | 1000h |
| Size | 19.3 X 41.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |