United Chemi-Con 6PT107MD4TER technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Case Code | D4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-20 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
Download the complete datasheet for United Chemi-Con 6PT107MD4TER to view detailed technical specifications.
No datasheet is available for this part.