United Chemi-Con 747D103M025AY2A technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 55mm |
| Lead Pitch | 12.7mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 747D |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con 747D103M025AY2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.