United Chemi-Con 747D173M035AL2A technical specifications.
| Capacitance | 17000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.008Ohm |
| Ripple Current | 16400mA |
| Lifetime | 2000h |
| Size | 36.9 X 95.3mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 747D173M035AL2A to view detailed technical specifications.
No datasheet is available for this part.