United Chemi-Con 747D633M016AD2A technical specifications.
| Capacitance | 63000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.005Ohm |
| Ripple Current | 22700mA |
| Lifetime | 2000h |
| Size | 36.9 X 120.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 747D633M016AD2A to view detailed technical specifications.
No datasheet is available for this part.