United Chemi-Con 747D772M025AN2A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 44.5 |
| Polarity | POLARIZED |
| Capacitance | 7200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 747D |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con 747D772M025AN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.