United Chemi-Con 747D812M035AA2B technical specifications.
| Capacitance | 8.1mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 747D |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con 747D812M035AA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.