This 10uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 0.017 and a ripple current of 8660. The capacitor is designed for through hole mounting and has a standard ESR type. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con 82D104M6R3ME2B technical specifications.
| Capacitance | 0.1F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.017Ohm |
| Ripple Current | 8660mA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D104M6R3ME2B to view detailed technical specifications.
No datasheet is available for this part.