This 1800uF aluminum electrolytic capacitor has a DC rated voltage of 100VDC and a tolerance of 20%. It features an ESR of 0.086 and a ripple current of 3210. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con 82D182M100KD2D technical specifications.
| Capacitance | 1800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.086Ohm |
| Ripple Current | 3210mA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D182M100KD2D to view detailed technical specifications.
No datasheet is available for this part.