This 1800uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 10. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con 82D182M100KD5D technical specifications.
| Capacitance | 1800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.086Ohm |
| Ripple Current | 3210mA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D182M100KD5D to view detailed technical specifications.
No datasheet is available for this part.