This 200VDC electrolytic capacitor has a capacitance of 560uF with a 20% tolerance. It features a standard ESR of 0.279 and a ripple current of 1820. The capacitor is designed for through hole mounting with a solder pin termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con 82D561M200KC2B technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.279Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D561M200KC2B to view detailed technical specifications.
No datasheet is available for this part.