The 82D561M200KC2D is a 200VDC electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It features a standard ESR of 0.279 and a ripple current of 1820. The capacitor is designed for through hole mounting and has a snap-in termination style with a terminal pitch of 10. It operates within a temperature range of -40 to 85°C.
United Chemi-Con 82D561M200KC2D technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.279Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D561M200KC2D to view detailed technical specifications.
No datasheet is available for this part.