This 560uF aluminum electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It is suitable for use in a wide range of applications, including power supplies and filtering circuits.
United Chemi-Con 82D561M200KC5D technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.279Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D561M200KC5D to view detailed technical specifications.
No datasheet is available for this part.