The 82D822M063ME5D is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.023. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con 82D822M063ME5D technical specifications.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.023Ohm |
| Ripple Current | 7430mA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D822M063ME5D to view detailed technical specifications.
No datasheet is available for this part.