This aluminum electrolytic capacitor features a capacitance of 120uF and a DC rated voltage of 500VDC with a tolerance of 20%. It has an ESR of 1.607 and a ripple current of 750. The capacitor is designed for through-hole mounting and has a size of 30x35mm. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con 82DA121M500KC2G technical specifications.
| Capacitance | 120uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 1.607Ohm |
| Ripple Current | 750mA |
| Leakage Current | 979.8@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA121M500KC2G to view detailed technical specifications.
No datasheet is available for this part.