This 12000uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with solder pin termination. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con 82DA123M063ME2H technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0208Ohm |
| Ripple Current | 7430mA |
| Leakage Current | 3477.93@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA123M063ME2H to view detailed technical specifications.
No datasheet is available for this part.