This 12000uF electrolytic capacitor features a capacitance of 12000uF, a DC rated voltage of 63VDC, and a tolerance of 20%. It has an ESR of 0.0208 and a ripple current of 7430. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -40°C and 85°C. The capacitor is designed for through-hole mounting.
United Chemi-Con 82DA123M063ME5T technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0208Ohm |
| Ripple Current | 7430mA |
| Leakage Current | 3477.93@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA123M063ME5T to view detailed technical specifications.
No datasheet is available for this part.