United Chemi-Con 82DA221M450JE2D technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 873mR |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.06A |
| RoHS Compliant | No |
| Series | 82DA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con 82DA221M450JE2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.