This 200VDC electrolytic capacitor has a capacitance of 3900uF with a tolerance of 20%. It features a standard ESR and can handle a ripple current of 7030. The capacitor is constructed with an aluminum cylindrical can and has a size of 40 X 80. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
United Chemi-Con 82DA392M200NG5F technical specifications.
| Capacitance | 3900uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.04Ohm |
| Ripple Current | 7030mA |
| Leakage Current | 3532.7@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA392M200NG5F to view detailed technical specifications.
No datasheet is available for this part.