United Chemi-Con 82DA561M300MD5T technical specifications.
| Capacitance | 560uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.43Ohm |
| Ripple Current | 1690mA |
| Leakage Current | 1639.51@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA561M300MD5T to view detailed technical specifications.
No datasheet is available for this part.