The 82DA680M400HA2D is a 68uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It has a standard ESR of 3.585 and a ripple current of 370. The capacitor is designed for through hole mounting in a 22 x 25mm package with a snap-in termination style. It operates over a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con 82DA680M400HA2D technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 3.585Ohm |
| Ripple Current | 370mA |
| Leakage Current | 659.7@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA680M400HA2D to view detailed technical specifications.
No datasheet is available for this part.