Cap Aluminum Lytic 68uF 400V 20% (22 X 25mm) Snap-In 10mm 3.585 Ohm 370mA 2000h 85°C
United Chemi-Con 82DA680M400HA5D technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 3.585Ohm |
| Ripple Current | 370mA |
| Leakage Current | 659.7@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA680M400HA5D to view detailed technical specifications.
No datasheet is available for this part.