The 82DA823M010ME5D is an aluminum electrolytic capacitor with a capacitance of 82000uF and a voltage rating of 10VDC. It has a tolerance of 20% and a DC rated voltage of 10V. The capacitor has a low ESR of 0.0171 and a high ripple current of 8620. It is designed for through-hole mounting with a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con 82DA823M010ME5D technical specifications.
| Capacitance | 82000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0171Ohm |
| Ripple Current | 8620mA |
| Leakage Current | 3622.15@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA823M010ME5D to view detailed technical specifications.
No datasheet is available for this part.