This aluminum electrolytic capacitor has a capacitance of 3700uF and a DC rated voltage of 400VDC. It features a tolerance of 20% and an equivalent series resistance (ESR) of 0.0412. The capacitor is designed for through hole mounting and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con 89012-39 technical specifications.
| Capacitance | 3700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.0412Ohm |
| Ripple Current | 9880mA |
| Leakage Current | 4866.21uA |
| Size | 78.18 X 146.05mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con 89012-39 to view detailed technical specifications.
No datasheet is available for this part.