This United Chemi-Con aluminum electrolytic capacitor features a capacitance of 1100uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an ESR of 1.3113. The capacitor is designed for through-hole mounting with a screw terminal termination style. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con 89012-47 technical specifications.
| Capacitance | 1100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.3113Ohm |
| Ripple Current | 740mA |
| Leakage Current | 2814.25uA |
| Size | 36.9 X 57.15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con 89012-47 to view detailed technical specifications.
No datasheet is available for this part.