United Chemi-Con 89012-52 technical specifications.
| Capacitance | 1100uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.152Ohm |
| Ripple Current | 4080mA |
| Leakage Current | 2481.93uA |
| Size | 56.48 X 107.95mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con 89012-52 to view detailed technical specifications.
No datasheet is available for this part.