The APS-160EC5331MJC5S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 16 volts. The capacitor is a 2-terminal device with a length of 12.5 millimeters. It is part of the PS series from United Chemi-Con.
United Chemi-Con APS-160EC5331MJC5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | PS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APS-160EC5331MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.