United Chemi-Con APS-6R3ETD391MHB5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | PS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APS-6R3ETD391MHB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.