The United Chemi-Con APSA100EC3471MJB5S is an aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 470 microfarads and a DC rated voltage of 10 volts. This capacitor is polarized and features a length of 11.5 millimeters. It is part of the PSA series from United Chemi-Con.
United Chemi-Con APSA100EC3471MJB5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | PSA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APSA100EC3471MJB5S to view detailed technical specifications.
No datasheet is available for this part.