United Chemi-Con APSA100ELL470MFA5G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 2.82A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA100ELL470MFA5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.