United Chemi-Con APSA2R5ELL391MFA5S technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.425inch |
| Lead Pitch | 2.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA2R5ELL391MFA5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.