Radial aluminum electrolytic capacitor featuring 820µF capacitance and a 2.5V DC rated voltage. Offers 20% tolerance, 7mΩ ESR, and a ripple current of 5.58A. Designed for through-hole mounting with a 3.5mm lead pitch and 8mm diameter. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life expectancy.
United Chemi-Con APSA2R5ELL821MHB5S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 5.58A |
| RoHS Compliant | Yes |
| Series | PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA2R5ELL821MHB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.