
Polarized aluminum electrolytic capacitor with 560µF capacitance and 4V DC rated voltage. Features 20% tolerance, 7mΩ ESR, and 5.58A ripple current. Radial construction with 3.5mm lead pitch and 0.8mm lead diameter, suitable for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant.
United Chemi-Con APSA4R0ELL561MHB5S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.58A |
| RoHS Compliant | Yes |
| Series | PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA4R0ELL561MHB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.