
United Chemi-Con APSA4R0ELL821MJB5S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 5.86A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA4R0ELL821MJB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.