
Radial polarized aluminum electrolytic capacitor with 680µF capacitance and ±20% tolerance. Features 6.3V DC rated voltage, 7mΩ ESR, and 5.86A ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting with a 5mm lead pitch and 10mm diameter.
United Chemi-Con APSA6R3ELL681MJB5S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 5.86A |
| RoHS Compliant | Yes |
| Series | PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA6R3ELL681MJB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.