
United Chemi-Con APSE6R3ELL471MF08S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSE6R3ELL471MF08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
