
Polarized aluminum electrolytic capacitor with 560µF capacitance and 6.3V DC rated voltage. Features 8mΩ ESR at 100MHz, 4.7A ripple current, and a dissipation factor of 0.1%. Operates across a wide temperature range from -55°C to 105°C. Radial package with 2.5mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
United Chemi-Con APSE6R3ELL561MF08S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSE |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSE6R3ELL561MF08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.