
The United Chemi-Con APSF160ELL271MH08S is a 270uF ceramic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a 0.6mm lead diameter and 3.5mm lead pitch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
United Chemi-Con APSF160ELL271MH08S technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSF160ELL271MH08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.